Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket, 14-Contact, 1-Row, 2.54mm Pitch,
- RS Stock No.:
- 252-406
- Mfr. Part No.:
- 75915-414LF
- Manufacturer:
- Amphenol Communications Solutions
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
SGD2.726
(exc. GST)
SGD2.971
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | SGD2.726 | SGD13.63 |
100 - 370 | SGD2.67 | SGD13.35 |
375 - 1495 | SGD2.588 | SGD12.94 |
1500 - 2995 | SGD2.514 | SGD12.57 |
3000 + | SGD2.44 | SGD12.20 |
*price indicative |
- RS Stock No.:
- 252-406
- Mfr. Part No.:
- 75915-414LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dubox Vertical Through Hole Receptacles
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The Housing material for these Dubox Receptacles is glass fibre reinforced polyester rated to UL94 V-0.
Contact resistance: 15 mΩ max. (initial resistance)
Insulation resistance: 105 MΩ min.
Operating temperature: -65 °C → +125 °C
3 A dc max. per individual contact, 2 A dc max. per contact on all contacts
Insulation resistance: 105 MΩ min.
Operating temperature: -65 °C → +125 °C
3 A dc max. per individual contact, 2 A dc max. per contact on all contacts
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 1 kV ac |
Series | Dubox |
Contact Material | Bronze |