- RS Stock No.:
- 702-5059
- Mfr. Part No.:
- 832-80-010-30-001191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-5059
- Mfr. Part No.:
- 832-80-010-30-001191
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |