- RS Stock No.:
- 890-7110
- Mfr. Part No.:
- 555-4301F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7110
- Mfr. Part No.:
- 555-4301F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 555-4 Series LED CBI® Circuit Board Indicators
The 555-4xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs at a right angle to the board whilst providing a high contrast between itself and the LED. The 555-4xxx is available with general purpose and integral resistor LED types.
Features of the 555-4xxx PCB LED indicators:
4 x 2mm (T-3/4) LEDs
Variety of colours
Black plastic housing
Right angle
Through-hole mounting
Compatible with 555-2xxx Single Block
4 x 2mm (T-3/4) LEDs
Variety of colours
Black plastic housing
Right angle
Through-hole mounting
Compatible with 555-2xxx Single Block
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Number of LEDs | 4 |
Mounting Type | Through Hole |
Number of Pins | 8 |
Viewing Angle | 40 ° |
Dominant Wavelength | 569 nm |
LED Orientation | Right Angle |
Dimensions | 6.22 x 10.29 x 6.35mm |
Length | 6.22mm |
Width | 10.29mm |
Height | 6.35mm |
Lens Finish | Non-Diffused |
Intensity | 1mcd |
Power Dissipation | 80mW |
Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0 |
Lens Colour | Green |
Configuration | Quad-Level |
LED Size | 2mm (T-3/4) |
Series | 555 |