- RS Stock No.:
- 897-1111
- Manufacturer:
- RS PRO
830 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.841
(exc. GST)
SGD0.917
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD0.841 | SGD8.41 |
20 - 90 | SGD0.815 | SGD8.15 |
100 - 240 | SGD0.791 | SGD7.91 |
250 - 490 | SGD0.773 | SGD7.73 |
500 + | SGD0.636 | SGD6.36 |
*price indicative |
- RS Stock No.:
- 897-1111
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |