Molex SlimStack Armor Series Straight Surface Mount PCB Header, 6 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 881-2902
- Mfr. Part No.:
- 505070-0610
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 881-2902
- Mfr. Part No.:
- 505070-0610
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.35mm Molex SlimStack Armor™ SMT Board to Board Plug and Receptacle Connectors
SlimStack Armor™ high-speed micro-miniature fine-pitch 0.35mm SMT board to board receptacle and plug connectors with an ultra-low profile height of 0.60mm and compact space saving design. These SlimStack Armor™ SMT connectors have protective metal covers on the corners of the housings to prevent damage when mismating and integral metal power nails that allow 3.0A of extra power with superior contact assurance. A dual contact design provides a secure electrical and mechanical reliability along with audible and tactile mating features. The housings of these SlimStack Armor™ 0.35mm board to board SMT plug and receptacle connectors have a wide alignment area lead-in to facilitate mating and a canopy cover that provides an anti-zippering barrier that prevents contact pullout from angled mating. Typical applications for these 0.35mm pitch SlimStack Armor™ connectors include mobile devices such as smart phones, tablet PCs, portable radio and portable navigation equipmment and medical applications including patient monitoring and therapeutic and surgical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.35mm Molex SlimStack Armor™ SMT Board to Board Plug and Receptacle Connectors
Specifications
Attribute | Value |
---|---|
Series | SlimStack Armor |
Pitch | 0.35mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 300.0mA |
Series Number | 505070 |
Voltage Rating | 50.0 V |