RS PRO 3.5mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5341
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each (In a Pack of 10)
SGD1.774
(exc. GST)
SGD1.934
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD1.774 | SGD17.74 |
100 - 990 | SGD1.721 | SGD17.21 |
1000 - 2490 | SGD1.67 | SGD16.70 |
2500 - 4990 | SGD1.633 | SGD16.33 |
5000 + | SGD1.598 | SGD15.98 |
*price indicative |
- RS Stock No.:
- 874-5341
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Right Angle Mount Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14A |
Voltage Rating | 320 V |