- RS Stock No.:
- 874-5278
- Manufacturer:
- RS PRO
100 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.639
(exc. GST)
SGD0.697
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.639 | SGD6.39 |
100 - 990 | SGD0.626 | SGD6.26 |
1000 - 2490 | SGD0.607 | SGD6.07 |
2500 - 4990 | SGD0.591 | SGD5.91 |
5000 + | SGD0.578 | SGD5.78 |
*price indicative |
- RS Stock No.:
- 874-5278
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical Mount Terminal Block Header with Screw Flange
Vertical mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |