- RS Stock No.:
- 874-4985
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-4985
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Series | 95 |
Pitch | 5.0mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Gender | Male |