- RS Stock No.:
- 853-4839
- Mfr. Part No.:
- 1707081
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD5.90
(exc. GST)
SGD6.43
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD5.90 | SGD295.00 |
250 - 450 | SGD5.703 | SGD285.15 |
500 + | SGD5.323 | SGD266.15 |
*price indicative |
- RS Stock No.:
- 853-4839
- Mfr. Part No.:
- 1707081
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | MCV 1.5/10-G-3.81 P14 THR |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |