Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 802-0368
- Mfr. Part No.:
- 0707235
- Manufacturer:
- Phoenix Contact
29 In stock for delivery within 4 working days
Added
Price Each
SGD25.82
(exc. GST)
SGD28.14
(inc. GST)
Units | Per unit |
1 - 2 | SGD25.82 |
3 - 4 | SGD24.85 |
5 + | SGD23.30 |
- RS Stock No.:
- 802-0368
- Mfr. Part No.:
- 0707235
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pluggable Terminal Block
Professional range of Phoenix Contact pluggable terminal blocks. Available in different pitch sizes and a variation of contacts.
Various different contacts.
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 16 |
Pitch | 5.0mm |
Series | DFK-MSTB 2.5/16-G |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |