Hirose DF14 Series Right Angle Surface Mount PCB Header, 30 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 779-3724
- Mfr. Part No.:
- DF14-30P-1.25H(55)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 779-3724
- Mfr. Part No.:
- DF14-30P-1.25H(55)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hirose 1.25mm Pitch Super Low Profile Right Angle SMT Pin Header
1.25mm pitch super low profile right angle SMT pin headers with beige UL94V-0 polyamide housings and tin or gold plated contacts. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts. Part numbers DF14A-xxP-125H have mounting bosses.
Beige Pin Header, UL94V-0
1.25mm Super Low profile Crimping Connector - Hirose DF14
Specifications
Attribute | Value |
---|---|
Series | DF14 |
Pitch | 1.25mm |
Number of Contacts | 30 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1A |
Voltage Rating | 150 V ac |