Weidmüller 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 762-6315
- Mfr. Part No.:
- 1607060000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30/12/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD3.866
(exc. GST)
SGD4.214
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD3.866 | SGD19.33 |
125 - 370 | SGD3.482 | SGD17.41 |
375 - 995 | SGD3.094 | SGD15.47 |
1000 - 1995 | SGD2.704 | SGD13.52 |
2000 + | SGD2.512 | SGD12.56 |
*price indicative |
- RS Stock No.:
- 762-6315
- Mfr. Part No.:
- 1607060000
- Manufacturer:
- Weidmüller
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Horizontal Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.0A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |