- RS Stock No.:
- 752-1781
- Mfr. Part No.:
- BM15B-GHS-TBT(LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 752-1781
- Mfr. Part No.:
- BM15B-GHS-TBT(LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Wire to Board GH Series Top Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
Specifications
Attribute | Value |
---|---|
Series | GH |
Pitch | 1.25mm |
Number of Contacts | 15 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 1.0A |
Voltage Rating | 50 V ac/dc |