TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 10 Contact(s), 3.81mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 719-5483
- Mfr. Part No.:
- 178325-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-5483
- Mfr. Part No.:
- 178325-5
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3100 Series Housings see stock number 680-1571 typically
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Series | Dynamic 3000 |
Pitch | 3.81mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Voltage Rating | 250 V ac |