Preci-Dip Straight Surface Mount Spring Loaded Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 702-4312
- Mfr. Part No.:
- 811-SS-002-30-007191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-4312
- Mfr. Part No.:
- 811-SS-002-30-007191
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm SIL Spring-Loaded Contacts, Surface Mount Pad
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.
The Height dimension gives the initial height of the spring-loaded contacts
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
Note
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.5A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |