- RS Stock No.:
- 702-0212
- Mfr. Part No.:
- 850-80-009-30-001101
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-0212
- Mfr. Part No.:
- 850-80-009-30-001101
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Contacts | 9 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 1A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |