Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header, 168 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 700-8212
- Mfr. Part No.:
- FX10A-168P-SV1(71)
- Manufacturer:
- Hirose
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-8212
- Mfr. Part No.:
- FX10A-168P-SV1(71)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Hirose FunctionMAX FX10 0.5mm Stacking Connectors without Grounding Plate
FunctionMAX FX10 0.5 mm high-speed 15+Gbit/s SMT board to board stacking connectors designed to meet requirements of the industrial market with maximum functionality. The FunctionMAX FX10 connector provides an electrical interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). Metal mounting fittings at either end of the connector help to increase PCB retention and provide extra solder weld strength. Guideposts are also featured that help to align and secure the connector to the PCB.
Features and Benefits
Compact 0.5 mm pitch ideal for use in high density applications
High speed performance 15+Gbit/s
Metal fittings for increased PCB retention
Guideposts for accurate PCB alignment and retention
Stacking height of 4mm to 13mm
High speed performance 15+Gbit/s
Metal fittings for increased PCB retention
Guideposts for accurate PCB alignment and retention
Stacking height of 4mm to 13mm
Applications
The compact 0.5 mm pitch makes these FunctionMAX FX10 stacking connectors ideal for use in high density PCB applications. Other applications include medical equipment, industrial controllers, industrial motors, servers, measurement equipment, smart meters, Base Station Transceivers and PLCs
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Specifications
Attribute | Value |
---|---|
Series | FunctionMAX FX10 |
Pitch | 0.5mm |
Number of Contacts | 168 |
Number of Rows | 2 |
Body Orientation | Straight |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 300mA |
Voltage Rating | 50 V ac |