Hirose DF30 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 700-8146
- Mfr. Part No.:
- DF30FC-20DP-0.4V(82)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 700-8146
- Mfr. Part No.:
- DF30FC-20DP-0.4V(82)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Header
With metal fittings
0.4mm Hirose - DF30
Specifications
Attribute | Value |
---|---|
Series | DF30 |
Pitch | 0.4mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Board to FPC |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 300.0mA |
Voltage Rating | 30 V ac |