- RS Stock No.:
- 679-4994
- Mfr. Part No.:
- 03-09-2032
- Manufacturer:
- Molex
160 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
690 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
Was SGD0.329
You pay
SGD0.269
(exc. GST)
SGD0.293
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | SGD0.269 | SGD2.69 |
200 - 740 | SGD0.253 | SGD2.53 |
750 - 2990 | SGD0.242 | SGD2.42 |
3000 - 14990 | SGD0.231 | SGD2.31 |
15000 + | SGD0.19 | SGD1.90 |
*price indicative |
- RS Stock No.:
- 679-4994
- Mfr. Part No.:
- 03-09-2032
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Plugs and Receptacles, 1396 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.03mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
Body Orientation | Straight |