- RS Stock No.:
- 670-4045
- Mfr. Part No.:
- 50-84-1090
- Manufacturer:
- Molex
1560 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.391
(exc. GST)
SGD0.426
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | SGD0.391 | SGD3.91 |
200 - 740 | SGD0.383 | SGD3.83 |
750 - 2990 | SGD0.375 | SGD3.75 |
3000 - 14990 | SGD0.367 | SGD3.67 |
15000 + | SGD0.301 | SGD3.01 |
*price indicative |
- RS Stock No.:
- 670-4045
- Mfr. Part No.:
- 50-84-1090
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Note
For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex MLX Series (0.084in./2.13mm Ø)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Series | MLX |
Body Orientation | Straight |