Molex KK 254 Series Right Angle Through Hole Pin Header, 11 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 670-1267
- Mfr. Part No.:
- 22-12-4112
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD3.172
(exc. GST)
SGD3.457
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | SGD3.172 | SGD15.86 |
100 - 370 | SGD3.076 | SGD15.38 |
375 - 1495 | SGD2.98 | SGD14.90 |
1500 - 2995 | SGD2.914 | SGD14.57 |
3000 + | SGD2.85 | SGD14.25 |
*price indicative |
- RS Stock No.:
- 670-1267
- Mfr. Part No.:
- 22-12-4112
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
90° PCB Header with Friction Lock, 7395 Series (Au)
A range of KK 254 Series 7395 Right Angle PCB Pin Headers with Friction Lock with Gold plating on the contact area and Tin plating on the solder area.
The wafer material is Nylon 6/6 UL 94V-0 natural for these KK 254 Series 7395 Right Angle PCB Pin Header and allow end to end stacking. These KK 254 Series 7395 Right Angle PCB Pin Header mate with 2695 Series Housings with Lock, stock number 679-5284 typical.
The wafer material is Nylon 6/6 UL 94V-0 natural for these KK 254 Series 7395 Right Angle PCB Pin Header and allow end to end stacking. These KK 254 Series 7395 Right Angle PCB Pin Header mate with 2695 Series Housings with Lock, stock number 679-5284 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | KK 254 |
Pitch | 2.54mm |
Number of Contacts | 11 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 7395 |
Voltage Rating | 250 V |