Hirose DF13 Series Straight Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 503-8195
- Mfr. Part No.:
- DF13-4P-1.25V(75)
- Manufacturer:
- Hirose
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 503-8195
- Mfr. Part No.:
- DF13-4P-1.25V(75)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF13 Series 1.25 mm PCB Header Connectors
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.
Features and Benefits
• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same PCB footprint
• Scoop proof housing
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate placement on PCB
• Metal fittings on SMT versions for secure attachment to PCB
• Supports automatic pick-n-place mounting
• Available in embossed tape-and-reel packaging
• Double row configuration offers 30% higher density than single row using same PCB footprint
• Scoop proof housing
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate placement on PCB
• Metal fittings on SMT versions for secure attachment to PCB
• Supports automatic pick-n-place mounting
• Available in embossed tape-and-reel packaging
Applications
These DF13 series connectors are ideal for use in portable devices that require multiple signals and a space saving footprint. Applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
Approvals
UL94V-0
1.25mm Wire to Board - Hirose DF13
Specifications
Attribute | Value |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 150 V ac |