Harting SEK 19 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 426-3902
- Mfr. Part No.:
- 09195106914
- Manufacturer:
- HARTING
33 In stock for delivery within 4 working days
Added
Price Each
SGD4.13
(exc. GST)
SGD4.50
(inc. GST)
Units | Per unit |
1 - 24 | SGD4.13 |
25 - 49 | SGD3.99 |
50 + | SGD3.72 |
- RS Stock No.:
- 426-3902
- Mfr. Part No.:
- 09195106914
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL: E102079; CSA: 98267
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Headers and Sockets (IDC Termination)
Specifications
Attribute | Value |
---|---|
Series | SEK 19 |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |