- RS Stock No.:
- 392-2470
- Mfr. Part No.:
- SMP-09V-BC
- Manufacturer:
- JST
110 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
750 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
Was SGD0.527
You pay
SGD0.479
(exc. GST)
SGD0.522
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD0.479 | SGD4.79 |
250 - 990 | SGD0.47 | SGD4.70 |
1000 - 4990 | SGD0.462 | SGD4.62 |
5000 - 24990 | SGD0.454 | SGD4.54 |
25000 + | SGD0.374 | SGD3.74 |
*price indicative |
- RS Stock No.:
- 392-2470
- Mfr. Part No.:
- SMP-09V-BC
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Gender | Male |
Body Orientation | Straight |
Height | 7.4mm |
Current Rating | 3A |
Housing Material | Nylon |
Voltage Rating | 250 V ac/dc |