Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
PCB Headers
Hirose DF1E Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
RS Stock No.:
337-0510
Mfr. Part No.:
DF1EC-10P-2.5DSA
Manufacturer:
Hirose
This image is representative of the product range
View all PCB Headers
Discontinued product
RS Stock No.:
337-0510
Mfr. Part No.:
DF1EC-10P-2.5DSA
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DF1E Series 2.5mm Pitch Connector for Full Lock and Discrete Wire Connection Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Straight Pin Header 2.5mm Pitch
Glass reinforced resin prevents solder cracks
Bag quantity = 100
2.5mm Pitch Hirose DF1E Series
Attribute
Value
Series
DF1E
Pitch
2.5mm
Number of Contacts
10
Number of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
250.0 V