- RS Stock No.:
- 325-4783
- Mfr. Part No.:
- 1804687
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD5.224
(exc. GST)
SGD5.694
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD5.224 | SGD26.12 |
125 - 370 | SGD5.112 | SGD25.56 |
375 - 995 | SGD4.96 | SGD24.80 |
1000 - 1995 | SGD4.838 | SGD24.19 |
2000 + | SGD4.732 | SGD23.66 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 220-4995
Price Each (In a Pack of 5)
Was SGD1.776
You pay
SGD1.688
(exc. GST)
SGD1.84
(inc. GST)
- RS Stock No.:
- 325-4783
- Mfr. Part No.:
- 1804687
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | PCV 4/ 2-G-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 630 V |