Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 220-5099
- Mfr. Part No.:
- 0707303
- Manufacturer:
- Phoenix Contact
40 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD14.506
(exc. GST)
SGD15.812
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD14.506 | SGD72.53 |
125 - 370 | SGD14.20 | SGD71.00 |
375 - 995 | SGD13.772 | SGD68.86 |
1000 - 1995 | SGD13.432 | SGD67.16 |
2000 + | SGD13.136 | SGD65.68 |
*price indicative |
- RS Stock No.:
- 220-5099
- Mfr. Part No.:
- 0707303
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON DFK-MTSB 5.08mm Feed Through PCB Terminal Block Header
The DFK-MSTB series from Phoenix contact are brilliant PCB connectors that are feed-through. These PCB connectors allow you to create a pluggable connection through a housing wall and it can either be a permanent solution or a temporary, thanks to pin design. The DFK-MSTB offer you maximum flexibility when it comes to designing and one header features multiple different connection technologies to allow you to be versatile. Not to mention, DFK-MSTB series have a nominal current of 12 A, a pitch of 5.08mm for maximum compatibility and a nominal voltage of 320 V.
These connectors are made from a durable green polyamide housing with the solder/slip-on pins being a tin-plated copper.
These connectors are made from a durable green polyamide housing with the solder/slip-on pins being a tin-plated copper.
Features and benefits:
Terminal blocks which permit a pluggable electronic connection through a housing wall
External connection for corresponding MSTB plugs with a 2.5mm2 connection cross section
Internally combinable solder connection or 2.8mm blade connection
Terminals rated at 12A / 320V (Class III/2)
5.08 mm Pitch
External connection for corresponding MSTB plugs with a 2.5mm2 connection cross section
Internally combinable solder connection or 2.8mm blade connection
Terminals rated at 12A / 320V (Class III/2)
5.08 mm Pitch
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | DFK-MSTB 2.5/ 9-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Voltage Rating | 320 V |