Molex, 204523 Female Crimp Connector Housing, 1.25 mm Pitch, 4 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 500 units)*

SGD184.00

(exc. GST)

SGD200.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 1000SGD0.368SGD184.00
1500 - 2500SGD0.357SGD178.50
3000 +SGD0.342SGD171.00

*price indicative

RS Stock No.:
204-0168
Mfr. Part No.:
2045230401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Crimp Connector Housing

Number of Rows

2

Pitch

1.25mm

Connector Gender

Female

For Use With

Wire-to-Board, Signal

Orientation

Straight

Standards/Approvals

UL E29179, EU RoHS China RoHS Per

Series

204523

Length

7.15mm

Width

8.75 mm

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
MY
The Molex Micro-Lock Plus having 1.25mm, pitch low-halogen, receptacle PCB connector crimp housing, is one of the smallest wire-to-board connectors with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.

Withstands up to 105°C operating temperatures

Robust metal solder tabs

Added walls to protect positive lock from being immersed in potting material

Related links