Samtec ADM6 Series Vertical Surface Mount PCB Header, 50 Contact(s), 0.635mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 202-7905
- Mfr. Part No.:
- ADM6-50-01.5-L-4-2-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 202-7905
- Mfr. Part No.:
- ADM6-50-01.5-L-4-2-A
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Samtec Connector is a low profile, ultra-slim surface mount header. Delivering 56 Gbps PAM4 performance, the ADM6 is compatible with the UMPT and UMPS series to provide flexible, two-piece power/signal solutions.
Incredibly dense with up to 240 total I/Os
Low profile 5 mm stack height and slim 5 mm width
4-row design
Low profile 5 mm stack height and slim 5 mm width
4-row design
10 - 60 positions per row (40 - 240 total positions)
Edge Rate® contact system optimized for signal integrity performance
Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
Solder ball technology for simplified processing and self aligning
Additional stack heights and higher pin counts in development
Edge Rate® contact system optimized for signal integrity performance
Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
Solder ball technology for simplified processing and self aligning
Additional stack heights and higher pin counts in development
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ADM6 |
Pitch | 0.635mm |
Number of Contacts | 50 |
Number of Rows | 4 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |