Molex Micro-Lock PLUS Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 186-5046
- Mfr. Part No.:
- 505578-0471
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 186-5046
- Mfr. Part No.:
- 505578-0471
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.
Smallest 1.25mm-pitch connector with positive lock
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Lock PLUS |
Pitch | 2.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | 505578 |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |