Samtec HTSW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 180-1108
- Mfr. Part No.:
- HTSW-103-07-L-D
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-1108
- Mfr. Part No.:
- HTSW-103-07-L-D
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Specifications
Attribute | Value |
---|---|
Series | HTSW |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 4.3A |
Tail Pin Length | 2.54mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 400.0 V , 500.0 V ac, 550.0 V ac |