Phoenix Contact TDPT 2.5/ 2-SC-5.08 Series Straight Through Hole PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 175-3811
- Mfr. Part No.:
- 1017491
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
SGD53.85
(exc. GST)
SGD58.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | SGD1.077 | SGD53.85 |
| 100 - 200 | SGD1.054 | SGD52.70 |
| 250 - 450 | SGD1.023 | SGD51.15 |
| 500 + | SGD0.992 | SGD49.60 |
*price indicative
- RS Stock No.:
- 175-3811
- Mfr. Part No.:
- 1017491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | TDPT 2.5/ 2-SC-5.08 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Housing Material | Copper Alloy | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series TDPT 2.5/ 2-SC-5.08 | ||
Pitch 5.08mm | ||
Current 24A | ||
Housing Material Copper Alloy | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 2, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
