Hirose DF17 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-0650
- Mfr. Part No.:
- DF17(4.0)-80DP-0.5V(57)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0650
- Mfr. Part No.:
- DF17(4.0)-80DP-0.5V(57)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DF17 series are the connector which has been developed mainly for the mobile phone.
Hirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.
In broad variation development, the connector can be utilized in wide fields of LCD equipment, miniature information terminal equipment and so on, in addition to mobile phones.
The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance.
In addition, the receptacle contact has employed the high scoop-proof bellows type.
The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization.
Stacking Height 4 to 8mm
Hirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.
In broad variation development, the connector can be utilized in wide fields of LCD equipment, miniature information terminal equipment and so on, in addition to mobile phones.
The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance.
In addition, the receptacle contact has employed the high scoop-proof bellows type.
The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization.
Stacking Height 4 to 8mm
Specifications
Attribute | Value |
---|---|
Series | DF17 |
Pitch | 0.5mm |
Number of Contacts | 80 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Copper |
Current Rating | 300.0mA |
Voltage Rating | 50.0 V , 150.0 V ac |