- RS Stock No.:
- 172-2606
- Mfr. Part No.:
- 1797310000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD2.008
(exc. GST)
SGD2.189
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD2.008 | SGD100.40 |
250 - 450 | SGD1.941 | SGD97.05 |
500 + | SGD1.812 | SGD90.60 |
*price indicative |
- RS Stock No.:
- 172-2606
- Mfr. Part No.:
- 1797310000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC Flanged Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |