Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 170-3792
- Mfr. Part No.:
- 0707235
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD22.504
(exc. GST)
SGD24.529
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD22.504 | SGD1,125.20 |
250 - 450 | SGD21.754 | SGD1,087.70 |
500 + | SGD20.304 | SGD1,015.20 |
*price indicative |
- RS Stock No.:
- 170-3792
- Mfr. Part No.:
- 0707235
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Pluggable Terminal Block
Professional range of Phoenix Contact pluggable terminal blocks. Available in different pitch sizes and a variation of contacts.
Various different contacts.
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 16 |
Pitch | 5.0mm |
Series | DFK-MSTB 2.5/16-G |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |