Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 163-5686
- Mfr. Part No.:
- 662106145021
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5686
- Mfr. Part No.:
- 662106145021
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MPC3 3.0mm Right Angle Mount Single Row Male Header Connector
WR-MPC3 series right angle mount single row shrouded male headers with a 3.0mm pitch and SMT solder tabs. These WR-MPC3 series right angle mount shrouded headers have a UL94-V0 black PA9T housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm single row female receptacle housings.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 250.0 V |