Molex C-Grid III Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-9449
- Mfr. Part No.:
- 90130-3312
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 161-9449
- Mfr. Part No.:
- 90130-3312
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Right Angle Locking Header
Right angle header suitable for use with locking housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Series | C-Grid III |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 90130 |
Current Rating | 3.0A |
Voltage Rating | 350.0 V |