TE Connectivity ECU Series Right Angle Through Hole PCB Header, 154 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-4043
- Mfr. Part No.:
- 936524-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 6)
SGD37.857
(exc. GST)
SGD41.264
(inc. GST)
Units | Per unit | Per Tray* |
6 - 24 | SGD37.857 | SGD227.142 |
30 - 84 | SGD36.91 | SGD221.46 |
90 + | SGD34.142 | SGD204.852 |
*price indicative |
- RS Stock No.:
- 161-4043
- Mfr. Part No.:
- 936524-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity 154 Way ECU Modular Automotive Pin header Assembly
154 way modular automotive pin header assembly consisting of a a 60 way engine module and a 94 way vehicle module with a plastic silicone sealed housing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Waterproof Modular Connectors
Specifications
Attribute | Value |
---|---|
Series | ECU |
Pitch | 2.5mm |
Number of Contacts | 154 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |