Hirose BM29 Series Straight Surface Mount PCB Header, 2 Contact(s), 0.35mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3745
- Mfr. Part No.:
- BM29B-2DP/2-0.35V(53)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 161-3745
- Mfr. Part No.:
- BM29B-2DP/2-0.35V(53)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-small, power/signal contact design for Board-to-Board/FPC-to-Board providing 3A max current
Specifications
Attribute | Value |
---|---|
Series | BM29 |
Pitch | 0.35mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 29B |
Current Rating | 300.0mA |
Voltage Rating | 30.0 V |