Samtec Razor Beam LSEM Series Straight Surface Mount PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 158-7547
- Mfr. Part No.:
- LSEM-130-06.0-F-DV-A-N-K-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 158-7547
- Mfr. Part No.:
- LSEM-130-06.0-F-DV-A-N-K-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Six stack height options from 6.00 mm to 12.00 mm
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Vertical and right-angle orientations
Samtec 28+ Gbps Solution
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Vertical and right-angle orientations
Samtec 28+ Gbps Solution
Specifications
Attribute | Value |
---|---|
Series | Razor Beam LSEM |
Pitch | 0.8mm |
Number of Contacts | 60 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.8A |
Voltage Rating | 225.0 V |