Samtec Tiger Eye TFM Series Straight Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 155-7767
- Mfr. Part No.:
- TFM-110-01-S-D
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 155-7767
- Mfr. Part No.:
- TFM-110-01-S-D
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
Shrouded body for blind mating
Pitch: .050" (1.27 mm)
Contact System: .018" (0.46 mm) diameter post
Orientation: Vertical, right-angle, horizontal
Termination: Through-hole, surface mount
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Multiple stack heights
Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
Pitch: .050" (1.27 mm)
Contact System: .018" (0.46 mm) diameter post
Orientation: Vertical, right-angle, horizontal
Termination: Through-hole, surface mount
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Multiple stack heights
Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
Specifications
Attribute | Value |
---|---|
Series | Tiger Eye TFM |
Pitch | 1.27mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3.2A |
Voltage Rating | 250.0 V |