Amphenol ICC 77311 Series Straight Through Hole Connector, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

N

This image is representative of the product range

Subtotal (1 bag of 200 units)*

SGD580.93

(exc. GST)

SGD633.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +SGD580.93SGD2.905

*price indicative

RS Stock No.:
786-898
Mfr. Part No.:
77311-802-36LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

77311

Product Type

Connector

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Tail Pin Length

3.42mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

UL

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector is designed for reliable performance in various applications, ensuring seamless connectivity and durability in demanding environments.

Manufactured to meet stringent quality standards

Designed for extended lifecycle reliability

Provides robust performance under challenging conditions

Features a printed date for user reference

Related links