TE Connectivity AMP MODUII Series Vertical PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

N

Subtotal (1 box of 80 units)*

SGD388.54

(exc. GST)

SGD423.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD388.54SGD4.857

*price indicative

RS Stock No.:
680-213
Mfr. Part No.:
829487-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP MODUII

Product Type

Header

Pitch

2.54mm

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Material

CuZn

Contact Plating

Gold

Termination Type

Through-Hole Solder Tail

Standards/Approvals

UL

COO (Country of Origin):
PL
The TE Connectivity PCB Header is engineered to provide reliable connections in a Compact form. This connector designed specifically for applications that demand safe disconnection under load, enabling quick and effortless maintenance. Its innovative breakaway design enhances system integrity by preventing damage during unexpected disconnections, making it a Crucial component for various electronic assemblies. The connector's robustness ensures durability while maintaining compliance with essential regulatory standards, including EU RoHS and REACH. With its superior solder process capability of wave soldering up to 265°C, this connector meets high-performance environments and promotes efficient assembly on production lines.

Active product status ensures availability for immediate use

One row configuration optimises space in Compact designs

Breakaway design promotes quick disconnection under load enhancing safety

Durable construction stands up to demanding environments

Wave solder capable facilitating efficient production processes

Compliant with EU RoHS and REACH regulations ensuring environmental sustainability

Halogen content compliant maintaining a safe product profile

TE Internal description provides clarity on product specifications

Related links