Phoenix Contact DFK-IPCV 35 HC/.-GF Series Straight Wave Soldering Mount Pluggable Terminal Block, 3 Contact(s), 15 mm
- RS Stock No.:
- 556-701
- Mfr. Part No.:
- 1793613
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
SGD6,091.90
(exc. GST)
SGD6,640.17
(inc. GST)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD6,091.90 | SGD243.676 |
*price indicative
- RS Stock No.:
- 556-701
- Mfr. Part No.:
- 1793613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK-IPCV 35 HC/.-GF | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON PC 35 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 15mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Standards/Approvals | VDE, UL Recognised, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60112, IEC 60068-2-82 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 1000 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK-IPCV 35 HC/.-GF | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON PC 35 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 15mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Standards/Approvals VDE, UL Recognised, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60112, IEC 60068-2-82 | ||
Mating Pin Length 4.6mm | ||
Voltage 1000 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through header is engineered for high-performance connections in demanding applications. Designed with a nominal cross-section of 35 mm² and a robust rated voltage of 1000 V, it caters to the needs of modern electronic setups. With its efficient double flange mechanism, the product ensures a secure and space-saving installation, perfect for various housing panels. The integrated double steel spring enhances reliability, making it suitable for environments subjected to temperature and power variations. With meticulous attention to safety and security, this component embodies the essence of advanced connectivity solutions.
Inverted header design allows for touch-proof connections
Enhanced safety during thermal fluctuations and power load changes
Screw locking mechanism ensures secure fastening
Material construction utilises durable PBT for longevity
Straightforward linear pinning simplifies integration into PCBs
Packaging in cardboard aids in eco-friendly shipping
