Wurth Elektronik 6.570071502 Series Vertical Through Hole PCB Header, 4 Contact(s), 5.7mm Pitch, 1 Row(s)
- RS Stock No.:
- 198-018
- Mfr. Part No.:
- 6.570071502e+11
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 200 units)**
SGD375.18
(exc. GST)
SGD408.95
(inc. GST)
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | SGD375.18 | SGD1.876 |
**price indicative
- RS Stock No.:
- 198-018
- Mfr. Part No.:
- 6.570071502e+11
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Series | 6.570071502 | |
Pitch | 5.7mm | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Body Orientation | Vertical | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Series 6.570071502 | ||
Pitch 5.7mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
Related links
- Wurth Elektronik 6.570021502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570081502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570061502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570051502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570031502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570041502 Series Vertical Through Hole PCB...
- Wurth Elektronik 6.570061301 Series Right Angle Through Hole PCB...
- Wurth Elektronik 6.570082302 Series Vertical Through Hole PCB...