- RS Stock No.:
- 171-540
- Mfr. Part No.:
- 1604550000
- Manufacturer:
- Weidmüller
10 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD5.674
(exc. GST)
SGD6.185
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD5.674 | SGD28.37 |
125 - 370 | SGD5.554 | SGD27.77 |
375 - 995 | SGD5.388 | SGD26.94 |
1000 - 1995 | SGD5.226 | SGD26.13 |
2000 + | SGD5.068 | SGD25.34 |
*price indicative |
- RS Stock No.:
- 171-540
- Mfr. Part No.:
- 1604550000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Vertical Header
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.0A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |