- RS Stock No.:
- 166-371
- Mfr. Part No.:
- KX15-40K4D-RE
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 166-371
- Mfr. Part No.:
- KX15-40K4D-RE
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE KX14/KX15 0.80 mm SMT Board to Board Plug and Socket Connectors
KX14/KX15 PCB SMT board to board plug and socket connectors with a 0.80 mm pitch and a low profile design. These connectors are designed to withstand vibration and twisting to ensure a reliable electrical connection. The housings feature a polarization key to prevent mis-mating and positioning bosses for accurate placement on the PCB. Hold downs on the connector provide a secure connection to PCB. These KX14/KX15 connectors can be used in combination for parallel and vertical board to board applications. A wide range of stacking heights can be achieved between 4 mm and 18 mm
Features and Benefits
Low profile design
Resistant to vibration and twisting for reliable electrical connection
Polarization key to prevent mismating
Positioning bosses for accurate alignment on PCB
Hold downs for secure connection on PCB
Can achieve stacking heights between 4 mm and 18 mm
Resistant to vibration and twisting for reliable electrical connection
Polarization key to prevent mismating
Positioning bosses for accurate alignment on PCB
Hold downs for secure connection on PCB
Can achieve stacking heights between 4 mm and 18 mm
Applications
These KX14/KX15 SMT board to board connectors are ideal for use in applications where high density mounting is essential. Applications include video cameras, notebook computers, CD ROM and DVD ROM drives, mobile phones and other audio visual and information equipment
Specifications
Attribute | Value |
---|---|
Series | KX15 |
Pitch | 0.8mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 500mA |