- RS Stock No.:
- 864-3630
- Mfr. Part No.:
- 87666-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-3630
- Mfr. Part No.:
- 87666-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Gold Flash |
Minimum Wire Size AWG | 26AWG |
Contact Material | Beryllium Copper |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |