- RS Stock No.:
- 164-0905
- Mfr. Part No.:
- 929938-6
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each (In a Box of 2000)
SGD0.435
(exc. GST)
SGD0.474
(inc. GST)
Units | Per unit | Per Box* |
2000 - 8000 | SGD0.435 | SGD870.00 |
10000 + | SGD0.392 | SGD784.00 |
*price indicative |
- RS Stock No.:
- 164-0905
- Mfr. Part No.:
- 929938-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Junior Power Timer Contacts
These contacts are suitable for use with JPT (Junior Power Timer) connectors.
Note
For MCP connectors see 680-5980
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Junior Power Timer Connector Housing |
Series | Junior Power Timer |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Bronze |