TE Connectivity Strain Relief for use with MTA 156
- RS Stock No.:
- 677-945
- Mfr. Part No.:
- 643071-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 750 units)*
SGD388.54
(exc. GST)
SGD423.51
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD388.54 | SGD0.518 |
*price indicative
- RS Stock No.:
- 677-945
- Mfr. Part No.:
- 643071-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | MTA 156 | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-2 | |
| Series | MTA 156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With MTA 156 | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94V-2 | ||
Series MTA 156 | ||
The TE Connectivity Strain Relief Cover is engineered for 4-position MTA 156 IDC connectors, providing mechanical support and strain relief for terminated wires. Constructed from white nylon, it offers durability and flexibility, helping to maintain wire alignment and reduce stress at the termination points. This cover is Ideal for use in power distribution and control systems, especially in environments subject to vibration or movement. It is compatible with wire diameters up to 0.095 inches and operates within a temperature range of minus 55 to 105 °C.
White nylon housing for strength and Visual clarity
Supports 4-position closed-end wire configurations in MTA 156 IDC connectors
Operates across a temperature range from minus 55 to 105 °C
Related links
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Strain Relief for use with MTA 100 Connectors
- TE Connectivity, HDF Series Strain Relief For Use With 9 Way D-Sub Connector
- TE Connectivity Strain Relief
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plug and Receptacles
